- Home ›
- All Products›
- 1-1734516-4
1-1734516-4
TE Connectivity / AMP Brand
RCPT, 2MM, 14P, VRT SMT, 30Au", LOCK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT, 2MM, 14P, VRT SMT, 30Au", LOCK
Search Keywords: 117345164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734516-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Mating Square Post Dimension:.02 in, .5 mm
-
Connector System:Board-to-Board
-
PCB Mount Alignment Type:Pegs
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Stackable:Yes
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Contact Type:Socket
-
Contact Shape & Form:Square
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Assembly Process Feature:Pick and Place Cover
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Surface Mount
-
Approved Standards:UL E28476
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Position Locations Omitted:0
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:14
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):500 VAC
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Sealable:No
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,350
$3.14
2,700
$1.66
4,050
$1.17
5,400 +
$1.15
Click for Quote
Log in
to unlock special pricing