- Home ›
- All Products›
- 1-1734508-0
1-1734508-0
TE Connectivity / AMP Brand
AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 10P
Search Keywords: 117345080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734508-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Header Type:Unshrouded
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Length:.158 in, 4 mm
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:8 µin, .203 µm
-
Housing Material:Thermoplastic
-
Row-to-Row Spacing:.079 in, 2 mm
-
Position Locations Omitted:0
-
Packaging Quantity:500
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:250 VAC
-
Board-to-Board Configuration:Parallel
-
Number of Positions:10
-
Connector Contact Load Condition:Fully Loaded
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Base Material:Brass
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Type:Loose Piece
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
6,000
$1.2511
12,000
$0.6603
18,000
$0.4541
24,000 +
$0.4450
Click for Quote
Log in
to unlock special pricing