- Home ›
- All Products›
- 1-1734473-1
TE Connectivity / AMP Brand
1-1734473-1
RJ45,Multiport,Stacked,25u" Ni, 6u" Au
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
RJ45,Multiport,Stacked,25u" Ni, 6u" Au
Search Keywords: 117344731
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734473-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| UL Flammability Rating: | UL 94V-0 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 6 |
| Contact Mating Area Plating Material: | Gold |
| Performance Category: | Cat 3 |
| Number of PCB Ground Tabs: | 5 |
| Multiple Port Configuration: | Stacked |
| PCB Mount Orientation: | Right Angle |
| Connector Contact Density: | Standard |
| Packaging Quantity: | 150 |
| Contact Underplating Material: | Nickel |
| Number of Positions: | 8 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Shield Material: | Brass |
| Status Indicator Type: | None |
| Grounding Tab Plating Material: | Tin over Nickel |
| PCB Contact Termination Area Plating Material: | Gold Flash |
| Panel Mount Feature: | Without |
| Shielded: | Yes |
| Contact Current Rating (Max): | 1 A |
| Mating Entry Location: | Side |
| Shield Plating Material: | Nickel |
| Modular Jack Latch Orientation: | Standard - Latch Down |
| Connector Profile: | Standard |
| Grounding Options: | PCB and Panel Ground |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Loaded Positions: | 8 |
| Connector Product Type: | Connector Assembly |
| Contact Base Material: | Phosphor Bronze |
| Circuit Application: | Signal |
| Modular Connector Style: | Jack |
| Housing Material: | PBT |
| Housing Color: | Black |
| Modular Jack & Plug Interface Type: | RJ45 |
| Connector Height: | .996 in, 25.3 mm |
| Connector Mounting Type: | Board Mount , Panel Mount |
| Contact Mating Area Plating Material Thickness: | 6 µin, .15 µm |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| Centerline (Pitch): | .04 in, 1.02 mm |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Packaging Method: | Box & Tray |
| Modular Jacks & Plugs Products: | RJ Type Jacks & Plugs |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734473-1 RoHS compliant?
Yes, 1-1734473-1 is RoHS compliant.
What is the lead time for 1-1734473-1?
The standard lead time for 1-1734473-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
38
$67.51
75
$36.22
113
$25.37
150 +
$24.87
Click for Quote
Log in
to unlock special pricing