- Home ›
- All Products›
- 1-1734375-1
1-1734375-1
TE Connectivity / AMP Brand
CHAMP .050 HIGH RISE, PLUG, AS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CHAMP .050 HIGH RISE, PLUG, AS
Search Keywords: 117343751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734375-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mating Tab Thickness:.012 in, .3 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Width:.03 in, .75 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
Sealable:No
-
Stackable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:4 MΩ
-
Connector Profile:High
-
Contact Current Rating (Max):1 A
-
Housing Temperature Rating:High
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Contact Mating Area Plating Material Thickness:1.9685 µin, .05 µm
-
Contact Layout:Matrix
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:149.606 µin, 3.8 µm
-
PCB Thickness (Recommended):.05 in
-
PCB Mount Retention:With
-
Assembly Process Feature:None
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Right Angle
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Retention Feature Plating Material:Tin-Copper over Nickel
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Mating Alignment Type:Polarized
-
Housing Material:Matte
-
Packaging Quantity:16
-
Mating Alignment:With
-
PCB Retention Feature Material:Brass
-
Number of Positions:80
-
Packaging Type:Tray
-
Connector Height:.864 in, 21.98 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
Order Increment:
16
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
640
$14.90
1,280
$7.61
1,920
$5.18
2,560 +
$5.08
Click for Quote
Log in
to unlock special pricing