- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1734344-2
1-1734344-2
TE Connectivity / AMP Brand
D-Sub 15P, RCPT, R/A, Dip
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub 15P, RCPT, R/A, Dip
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD-22
- With Mating Connector Lock
Search Keywords: 117343442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734344-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,423
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.85
350
$0.83
700
$0.82
1,400 +
$0.80
Click for Quote
Log in
to unlock special pricing