Image is representational - see mfr. specs

RJ45,8P8C,w/ G,Y LED,shieled,dip,50u" Au

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RJ45,8P8C,w/ G,Y LED,shieled,dip,50u" Au
Product Highlights:
  • Connector
  • Preloaded
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
Search Keywords: 117343248
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1734324-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    180
  • Contact Current Rating (Max):
    1 A
  • Number of Positions:
    8
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Port Configuration:
    Single Port
  • Status Indicator Type:
    LED
  • Housing Material:
    PA 46 GF30
  • Port Matrix Configuration:
    1 x 1
  • Modular Connector Style:
    Jack
  • Housing Color:
    Black
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Panel Mount
  • LED Color (Bottom Right):
    Green
  • Modular Jack & Plug Interface Type:
    RJ45
  • Shielded:
    Yes
  • PCB Contact Termination Area Plating Material:
    Gold Flash
  • Packaging Quantity:
    180
  • Mating Entry Location:
    Side
  • Connector Profile:
    Standard
  • LED Color (Bottom Left):
    Yellow
  • Contact Base Material:
    Phosphor Bronze
  • Number of Loaded Positions:
    8
  • Contact Underplating Material:
    Nickel
  • Panel Mount Feature:
    Without
  • Packaging Method:
    Reel
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Right Angle
  • Shield Plating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of PCB Ground Tabs:
    6
  • Modular Jack Latch Orientation:
    Standard - Latch Down
  • Connector Contact Density:
    Standard
  • Performance Category:
    Cat 3
  • Contact Mating Area Plating Material:
    Gold
  • Grounding Options:
    PCB Ground
  • Shield Material:
    Brass
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Termination Post & Tail Length:
    .087 in, 2.2 mm
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Centerline (Pitch):
    .04 in, 1.02 mm
  • Connector Height:
    .445 in, 11.3 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Modular Jacks & Plugs Products:
    RJ Type Jacks & Plugs
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
10 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
1,080
$8.93
2,160
$4.56
3,240
$3.10
4,320 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!