- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734261-5
TE Connectivity / AMP Brand
1-1734261-5
1.25 WTB, HDR, SMT, RA, 15P
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.25 mm Centerline
- Header
- Number of Positions = 15
- Housing Color = Natural
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734261-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | High Performance Interconnect |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 15 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 85 °C |