- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734261-1
TE Connectivity / AMP Brand
1-1734261-1
1.25 WTB, HDR, SMT, RA, 11P
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
1.25 WTB, HDR, SMT, RA, 11P
Search Keywords: 117342611
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734261-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | High Performance Interconnect |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 85 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734261-1 RoHS compliant?
Yes, 1-1734261-1 is RoHS compliant.
What is the lead time for 1-1734261-1?
The standard lead time for 1-1734261-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
6,000
$6.53
12,000
$3.34
18,000
$2.27
24,000 +
$2.23
Click for Quote
Log in
to unlock special pricing