- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734260-3
TE Connectivity / AMP Brand
1-1734260-3
1.25 WTB HDR SMT, 13 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.25 WTB HDR SMT, 13 POS
Search Keywords: 117342603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734260-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:High Performance Interconnect
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734260-3 RoHS compliant?
Yes, 1-1734260-3 is RoHS compliant.
What is the lead time for 1-1734260-3?
The standard lead time for 1-1734260-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,986
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$7.62
2,500
$7.50
6,000
$7.39
12,000
$3.78
18,000
$2.57
24,000 +
$2.53
Click for Quote
Log in
to unlock special pricing