- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734248-6
TE Connectivity / AMP Brand
1-1734248-6
1.0 FPC, ZIF V/T, SMT, 16P
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.00 mm Centerline
- 16 Positions
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734248-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:22.8 x 4.6 x 7.7 mm
-
Operating Temperature:N/A