- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734248-5
TE Connectivity / AMP Brand
1-1734248-5
1.0 FPC, ZIF V/T, SMT, 15P
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1.0 FPC, ZIF V/T, SMT, 15P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 15
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Standard Profile
Search Keywords: 117342485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734248-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:15
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:21.8 x 4.6 x 7.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734248-5 RoHS compliant?
Yes, 1-1734248-5 is RoHS compliant.
What is the lead time for 1-1734248-5?
The standard lead time for 1-1734248-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,970
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$0.909
500
$0.617
1,000
$0.605
3,000
$0.590
6,000
$0.589
9,000
$0.587
12,000 +
$0.586
Click for Quote
Log in
to unlock special pricing