Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734248-2

1.0 FPC, ZIF V/T, SMT, 12P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
1.0 FPC, ZIF V/T, SMT, 12P
Search Keywords: 117342482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734248-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: FPC Connector
Number of Contacts: 12
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 18.8 x 4.6 x 7.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734248-2 RoHS compliant?
Yes, 1-1734248-2 is RoHS compliant.
What is the lead time for 1-1734248-2?
The standard lead time for 1-1734248-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.144
250
$0.969
500
$0.912
1,000
$0.819
3,000
$0.815
5,000
$0.813
8,000 +
$0.811
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!