- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734101-4
TE Connectivity / AMP Brand
1-1734101-4
Champ050 series,160pos,30u"Au
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Terminate To Printed Circuit Board
- Housing Gender = Receptacle
- 160 Positions
- 1.27 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734101-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
16 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 160 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 85 °C |
-
This product is discontinued, but still in stock.