- Home ›
- All Products›
- 1-1734101-2
1-1734101-2
TE Connectivity / AMP Brand
Champ050 series,120pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Champ050 series,120pos,Au over PdNi
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 120
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 117341012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Standard
-
Circuit Application:Signal
-
Stackable:No
-
Contact Base Material:Phosphor Bronze
-
Operating Voltage:250 VAC
-
Insulation Resistance:4 MΩ
-
PCB Contact Termination Area Plating Material Thickness:149.606 µin, 3.8 µm
-
Contact Current Rating (Max):1 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Housing Material:Matte
-
Connector Height:.393 in, 10 mm
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Retention Feature Plating Material:Tin-Copper over Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Polarized
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Locating Posts
-
Contact Type:Socket
-
Mating Tab Width:.03 in, .75 mm
-
Assembly Process Feature:None
-
Mating Tab Thickness:.012 in, .3 mm
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Material:Brass
-
Sealable:No
-
Number of Positions:120
-
Connector System:Board-to-Board
-
Packaging Quantity:54
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Primary Product Color:Black
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
216
$17.57
432
$9.30
648
$6.55
864 +
$6.42
Click for Quote
Log in
to unlock special pricing