- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734100-6
1-1734100-6
TE Connectivity / AMP Brand
Champ050 series,160pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Champ050 series,160pos,Au over PdNi
Product Highlights:
- Connector
- Plug
- Number of Positions = 160
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 117341006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734100-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,204
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$26.31
25
$26.23
50
$26.17
120
$26.10
240
$13.82
360
$9.73
480 +
$9.53
Click for Quote
Log in
to unlock special pricing