Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734100-2

Champ050 series,120pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Champ050 series,120pos,Au over PdNi
Search Keywords: 117341002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734100-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 1.27 mm
Number of Contacts: 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734100-2 discontinued?
Yes, 1-1734100-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1734100-2 RoHS compliant?
Yes, 1-1734100-2 is RoHS compliant.
What is the lead time for 1-1734100-2?
The standard lead time for 1-1734100-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$22.70
50
$22.63
100
$22.57
216
$22.52
432
$11.88
648
$8.17
864 +
$8.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!