- Home ›
- All Products›
- 1-1734100-1
1-1734100-1
TE Connectivity / AMP Brand
Champ050 series,100pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Champ050 series,100pos,Au over PdNi
Search Keywords: 117341001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734100-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
PCB Mount Retention:With
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
PCB Mount Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:100
-
Contact Type:Pin
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
648
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
648
$16.10
1,296
$8.22
1,944
$5.60
2,592 +
$5.48
Click for Quote
Log in
to unlock special pricing