- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734100-0
1-1734100-0
TE Connectivity / AMP Brand
Champ050 series,100pos,Au over PdNi
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Champ050 series,100pos,Au over PdNi
Product Highlights:
- Connector
- Plug
- Number of Positions = 100
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 117341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,728
Ships today, if you order in
Manufacturer Stock:
3,456
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
216
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$8.06
50
$6.73
100
$6.33
216
$5.98
432
$5.74
648
$5.62
864 +
$5.50
Click for Quote
Log in
to unlock special pricing