- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734099-6
TE Connectivity / AMP Brand
1-1734099-6
Champ 050 series,plug assembly
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Terminate To Printed Circuit Board
- Housing Gender = Plug
- 160 Positions
- 1.27 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734099-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 160 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 105 °C |