Available Replacements
Non-RoHS Equivalent
4-557100-9 4-557100-9 TE Connectivity / AMP Brand
4-557100-9

TE Connectivity / AMP Brand

In Stock: 320

Minimum Order: 22

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734099-4

1.27 [.050] Series I, HD, FH and J Connectors

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
1.27 [.050] Series I, HD, FH and J Connectors
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 140
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 117340994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734099-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8466100110
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 140
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1734099-4 discontinued?
Yes, 1-1734099-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1734099-4 RoHS compliant?
Yes, 1-1734099-4 is RoHS compliant.
What is the lead time for 1-1734099-4?
The standard lead time for 1-1734099-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!