- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734098-0
TE Connectivity / AMP Brand
1-1734098-0
Champ050 100p A/P RCPT 25CL PB
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 100
- 1.27 mm Centerline
- No PCB Retention Feature
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734098-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
50 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Termination Method: | IDT |
| Number of Contacts: | 100 |
-
This product is discontinued, but still in stock.