- Home ›
- All Products›
- 1-1734044-1
1-1734044-1
TE Connectivity / AMP Brand
Centronics,RCPT 36P,R/A,PB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Centronics,RCPT 36P,R/A,PB
Product Highlights:
- Receptacle
- Number of Positions = 36
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 117340441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:2
-
Shield Plating Material:Nickel
-
PCB Mount Retention:With
-
Housing Material:Thermoplastic
-
Connector System:Cable-to-Board
-
Packaging Method:Piece/Tray
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Profile:Standard
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shielded:Yes
-
Packaging Quantity:12
-
Panel Attachment Style:Rear Mount
-
Circuit Application:Signal
-
Mounting Hole Diameter:3.2 mm
-
PCB Mount Retention Type:Boardlock
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:36
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Receptacle
-
Shield Material:Steel
-
Shell Material:Steel
-
Shell Plating Material:Nickel
-
Mating Retention Type:Bail Lock , Rivet, 4/40 UNC
-
Centerline (Pitch):.085 in, 2.16 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.169 in, 4.3 mm
-
Assembly Process Feature Material:Brass
-
Primary Product Color:Black
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material Thickness:15 µin
-
Rectangular Termination Post & Tail Width:.023 in, .6 mm
-
Rectangular Termination Post & Tail Thickness:.011 in, .3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1920
Order Increment:
12
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,920
$9.79
3,840
$5.00
5,760
$3.41
7,680 +
$3.34
Click for Quote
Log in
to unlock special pricing