- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734037-6
TE Connectivity / AMP Brand
1-1734037-6
Champ 050 series 160pos,Au over PdNi
View Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 160
- 1.27 mm Centerline
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.