- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-1734037-2
TE Connectivity / AMP Brand
1-1734037-2
Champ 050 series 120pos,Au over PdNi
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Champ 050 series 120pos,Au over PdNi
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 120
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 117340372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1734037-2 RoHS compliant?
Yes, 1-1734037-2 is RoHS compliant.
What is the lead time for 1-1734037-2?
The standard lead time for 1-1734037-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,439
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
15
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
30
$14.55
50
$14.50
113
$14.47
225
$8.95
338
$7.07
450 +
$6.93
Click for Quote
Log in
to unlock special pricing