Available Replacements
Non-RoHS Equivalent
2-557101-5 2-557101-5 TE Connectivity / AMP Brand
2-557101-5

TE Connectivity / AMP Brand

In Stock: 269

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734037-0

Champ 050 series 100pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Champ 050 series 100pos,Au over PdNi
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 117340370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734037-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 100
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734037-0 RoHS compliant?
Yes, 1-1734037-0 is RoHS compliant.
What is the lead time for 1-1734037-0?
The standard lead time for 1-1734037-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Ships today, if you order in
Manufacturer Stock:
1,008 can ship
Minimum Order Quantity:
21
Order Increment:
21
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$6.89
42
$6.67
105
$6.37
252
$5.85
504
$5.84
1,008
$5.69
2,520
$5.48
5,019 +
$4.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!