- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1-1734035-2
1-1734035-2
TE Connectivity / AMP Brand
MINI USB, TYPE B, R/A, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI USB, TYPE B, R/A, SMT
Product Highlights:
- Size = Mini
- B Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 117340352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,900
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
700
$3.20
1,000
$3.19
1,750
$3.18
3,500
$1.68
5,250
$1.15
7,000 +
$1.13
Click for Quote
Log in
to unlock special pricing