- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1-1734035-1
1-1734035-1
TE Connectivity / AMP Brand
MINI USB, TYPE B, R/A, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI USB, TYPE B, R/A, SMT
Product Highlights:
- USB Type = Mini
- 1 Ports
- Number of Positions = 5
- Right Angle Mount Orientation
- Connector
Search Keywords: 117340351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734035-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Mini USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,632
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
150
$0.862
300
$0.860
600
$0.842
1,050
$0.824
2,550
$0.807
5,100
$0.797
7,500
$0.781
10,050 +
$0.699
Click for Quote
Log in
to unlock special pricing