Image is representational - see mfr. specs

Std USB, Type A, Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Std USB, Type A, Plug
Search Keywords: 117340283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1734028-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544700000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • PCB Mount Location:
    Top
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Housing Color:
    Black
  • Number of Positions:
    4
  • Locking Feature:
    Without
  • Connector System:
    Cable-to-Board
  • Connector Profile:
    Standard
  • Halogen Free:
    No
  • Number of Mounting Legs:
    2
  • Housing Material:
    Thermoplastic
  • Mating Cycles (Max):
    1500
  • PCB Mount Retention Type:
    Straight Leg
  • Body Orientation:
    Right Angle
  • Moisture Sensitivity Level:
    5a
  • Connector Mounting Type:
    Board Mount
  • Industry Standard:
    USB 2.0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Connector Seating:
    Flush
  • Contact Current Rating (Max):
    1.5 A
  • Packaging Quantity:
    500
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • USB Version:
    2.0
  • Number of Ports:
    1
  • Connector & Housing Type:
    Plug
  • Shell Plating Material:
    Nickel over Copper
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .078 in, .098 in, 2 mm, 2.5 mm
  • Soldering Temperature (Max):
    260 °C, 500 °F
  • Operating Temperature Range:
    0 – 50 °C, 32 – 122 °F
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Circuit Application:
    Power & Signal
  • Packaging Method:
    Tape & Reel
  • Termination Post & Tail Length:
    .047 in, 1.2 mm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • USB Connector Type:
    USB 2.0 Type-A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$2.795
4,000
$1.475
6,000
$1.014
8,000 +
$0.994
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!