- Home ›
- All Products›
- 1-172928-3
1-172928-3
TE Connectivity / AMP Brand
AMPLIMITE CABLE CLAMP 37P KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE CABLE CLAMP 37P KIT
Search Keywords: 11729283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172928-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag
-
Packaging Quantity:1
-
Compatible With Connector Shell Size:4
-
Number of Positions:37
-
Primary Product Material:ABS
-
Thread Size:M2.6
-
Cable Exit Angle:180°
-
Body Orientation:Straight
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$32.39
100
$19.93
150
$15.78
200 +
$15.46
Click for Quote
Log in
to unlock special pricing