- Home ›
- All Products›
- 1-172890-2
1-172890-2
TE Connectivity / AMP Brand
12P 2MM MINI AMP-IN HDR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12P 2MM MINI AMP-IN HDR HSG
Product Highlights:
- Connector
- Connector Type = Crimp
- Number of Positions = 12
- 2.00 mm Centerline
- No PCB Retention Feature
Search Keywords: 11728902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172890-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Connector Height:.14 in
-
Connector Product Type:Housing
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention:Without
-
Housing Material:Nylon 66
-
Strain Relief:Without
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:500
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
PCB Mount Retention:Without
-
Contact Base Material:Brass
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Number of Positions:12
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Sealable:No
-
Contact Layout:Inline
-
Wire Size:26 – 22 AWG, 30 – 22 AWG, .05 – .15 mm², .12 – .35 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Length:.97 in, 24.8 mm
-
PCB Thickness (Recommended):1.19 – 1.6 mm, 1.57 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
28,000
$0.3660
56,000
$0.1869
84,000
$0.1273
112,000 +
$0.1247
Click for Quote
Log in
to unlock special pricing