- Home ›
- All Products›
- 1-172520-4
1-172520-4
TE Connectivity / AMP Brand
LOW PRO MINI AMP-IN HDR 14P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOW PRO MINI AMP-IN HDR 14P
Product Highlights:
- Connector
- Type of Connector = Crimp
- 14 Positions
- 2.50 mm Centerline
- Without PCB Mount Retention
Search Keywords: 11725204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172520-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:Without
-
Sealable:No
-
Connector System:Wire-to-Board
-
Packaging Quantity:500
-
Circuit Application:Signal
-
Number of Rows:1
-
Number of Positions:14
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:UL
-
Housing Material:66 Nylon
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Brass
-
Connector Product Type:Housing
-
Contact Current Rating (Max):4 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
Wire Size:30 – 26 AWG, .05 – .125 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
6,000
$0.2198
12,000
$0.1352
18,000
$0.1071
24,000 +
$0.1049
Click for Quote
Log in
to unlock special pricing