- Home ›
- All Products›
- 1-172520-3
1-172520-3
TE Connectivity / AMP Brand
LOW PRO MINI AMP-IN HDR 13P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LOW PRO MINI AMP-IN HDR 13P
Search Keywords: 11725203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172520-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Bag
-
Packaging Quantity:500
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Rows:1
-
Sealable:No
-
Mating Retention:Without
-
Number of Positions:13
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Base Material:Brass
-
Connector Product Type:Housing
-
Housing Material:66 Nylon
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):4 A
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:UL
-
Wire Size:30 – 26 AWG, .05 – .125 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.4102
6,000
$0.2524
9,000
$0.1998
12,000 +
$0.1958
Click for Quote
Log in
to unlock special pricing