- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 117249-2
117249-2
TE Connectivity / AMP Brand
POST F-THRU 100 C/L PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POST F-THRU 100 C/L PLATED
Product Highlights:
- Contact
- Contact Type = Pin
- 2.54 mm Centerline
- Row Spacing = 5.08 mm
- Termination Post Length = 17.45 mm
Search Keywords: 1172492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:117249-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
22,500
$2.069
45,000
$1.057
67,500
$0.719
90,000 +
$0.705
Click for Quote
Log in
to unlock special pricing