- Home ›
- All Products›
- 1-172469-2
1-172469-2
TE Connectivity / AMP Brand
PL 250 (6.3 MM) HOUSING BLUE 6/6 NYLON
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 (6.3 MM) HOUSING BLUE 6/6 NYLON
Search Keywords: 11724692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172469-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention Type:Latch
-
Sealable:No
-
Packaging Quantity:1000
-
Mating Alignment:With
-
Terminal Orientation:Flag
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Mating Alignment Type:Polarization
-
Number of Positions:1
-
Contact Mating Retention:With
-
Primary Product Color:Blue
-
Terminal Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3,000
$0.3543
6,000
$0.2180
9,000
$0.1726
12,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing