- Home ›
- All Products›
- 1-172233-6
1-172233-6
TE Connectivity / AMP Brand
2 POS MINI UNIV FREE HANG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 POS MINI UNIV FREE HANG BLUE
Search Keywords: 11722336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172233-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Power Positions:2
-
Sealable:No
-
Housing Color:Blue
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Contact Type:Pin
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Packaging Method:Bag
-
Contact Retention Within Housing:Without
-
Housing Material:Nylon 66/6
-
Number of Signal Positions:0
-
Packaging Quantity:1000
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.163 in, 4.14 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3,000
$0.3864
6,000
$0.2378
9,000
$0.1883
12,000 +
$0.1845
Click for Quote
Log in
to unlock special pricing