- Home ›
- All Products›
- 1-172233-2
TE Connectivity / AMP Brand
1-172233-2
2 POS MINI UNIV FREE HANG RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2 POS MINI UNIV FREE HANG RED
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 2
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 11722332
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-172233-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Method to Wire & Cable: | Crimp |
| Panel Mount Feature: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Rectangular Power Connector Type: | Housing |
| Number of Positions: | 2 |
| Housing Material: | Nylon 66 |
| Number of Power Positions: | 0 |
| Number of Rows: | 1 |
| Packaging Quantity: | 1000 |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Multiple Contact Types: | Without |
| Contact Retention Within Housing: | Without |
| Packaging Method: | Bag |
| Number of Signal Positions: | 0 |
| Circuit Identification Feature: | With |
| Connector Mounting Type: | Panel Mount |
| Contact Type: | Pin |
| Housing Color: | Red |
| Contact Layout: | Inline |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| Connector System: | Wire-to-Panel , Wire-to-Wire |
| Operating Voltage: | 600 VAC, 600 VDC |
| Operating Temperature Range: | -20 – 105 °C, -4 – 221 °F |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| CSA Rating: | Certified , LR 7189 |
| Approved Standards: | UL E28476 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-172233-2 RoHS compliant?
Yes, 1-172233-2 is RoHS compliant.
What is the lead time for 1-172233-2?
The standard lead time for 1-172233-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
3,000
$1.0107
6,000
$0.5351
9,000
$0.3765
12,000 +
$0.3690
Click for Quote
Log in
to unlock special pricing