- Home ›
- All Products›
- 1-172186-4
1-172186-4
TE Connectivity / AMP Brand
14P REC ASSY MTEI FEED THRU#22
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14P REC ASSY MTEI FEED THRU#22
Product Highlights:
- Connector
- Connector Type = Feed Thru
- Mating Type = Receptacle
- Number of Positions = 14
- Terminate To Wire
Search Keywords: 11721864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172186-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Sealable:No
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Retention Type within Housing:Locking Lance
-
Housing Material:Nylon 66
-
Contact Current Rating (Max):3 A
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Agency/Standard:UL
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:14
-
Strain Relief:Without
-
Approved Standards:UL Recognized
-
Circuit Application:Signal
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Length:1.476 in, 37.5 mm
-
Connector Height:.543 in, 13.8 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Wire Size:24 AWG, .2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.68
50
$3.80
100
$3.79
250
$3.53
500
$3.33
1,000
$2.72
2,500
$2.65
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing