- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172169-2
1-172169-2
TE Connectivity / AMP Brand
MINI UNIVERSAL M-N-L PLUG 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UNIVERSAL M-N-L PLUG 9P
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 9
- 4.14 x 4.14 mm Centerline, Matrix
- Matrix Contact Layout
Search Keywords: 11721692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172169-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$1.347
2,000
$0.829
3,000
$0.656
4,000 +
$0.643
Click for Quote
Log in
to unlock special pricing