- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172168-2
1-172168-2
TE Connectivity / AMP Brand
MINI UNIVERSAL M-N-L PLUG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI UNIVERSAL M-N-L PLUG 6P
Search Keywords: 11721682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
You may purchase all in-stock quantity of 4,500
Stock lot only:
4500
Minimum Order Quantity:
7000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.3153
7,000
$0.2866
7,500
$0.2788
25,000
$0.2678
50,000 +
$0.2671
Click for Quote
Log in
to unlock special pricing