Image is representational - see mfr. specs

4 POS DR MINI UNIV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
4 POS DR MINI UNIV
Search Keywords: 11721672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-172167-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately Buy all 168 in-stock or the regular minimum order quantity of 500
Stock lot only:
168
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6424
500
$0.5840
1,000
$0.5520
2,500
$0.5150
5,000
$0.5130
7,500
$0.5120
10,000
$0.5110
15,000
$0.5090
25,000 +
$0.5080
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!