Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-172165-6

2CIR MINI U-M-N-L PLUG BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2CIR MINI U-M-N-L PLUG BLUE
Search Keywords: 11721656
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-172165-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Connector & Housing Type: Plug
Rectangular Power Connector Type: Housing
Number of Positions: 2
Connector System: Wire-to-Wire
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Power Positions: 2
Glow Wire Rating: Standard Part - Not Glow Wire
UL Flammability Rating: UL 94V-0
Termination Method to Wire & Cable: Crimp
Number of Signal Positions: 0
Packaging Quantity: 1000
Housing Color: Blue
Number of Rows: 1
Contact Retention Within Housing: Without
Sealable: No
Housing Material: Nylon 66/6
Packaging Method: Bag
Contact Type: Socket
Operating Temperature Range: -20 – 105 °C, -4 – 221 °F
Centerline (Pitch): .163 in, 4.14 mm
Operating Voltage: 600 VAC, 600 VDC
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-172165-6 RoHS compliant?
Yes, 1-172165-6 is RoHS compliant.
What is the lead time for 1-172165-6?
The standard lead time for 1-172165-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in You may purchase all in-stock quantity of 350
Stock lot only:
350
MOQ for In Stock Qty:
24000
MOQ for out of Stock Qty:
24000
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4101
24,000 +
$0.3728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!