Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-172164-2

MINI UNIVERSAL M-N-L PLUG 1P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL M-N-L PLUG 1P
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Plug
  • Mini-Universal MATE-N-LOK
  • In-Line Contact Layout
Search Keywords: 11721642
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-172164-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Number of Power Positions: 1
Number of Rows: 1
Glow Wire Rating: Standard Part - Not Glow Wire
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Positions: 1
UL Flammability Rating: UL 94V-0
Termination Method to Wire & Cable: Crimp
Contact Retention Within Housing: Without
Connector System: Wire-to-Wire
Packaging Method: Bag
Connector & Housing Type: Plug
Housing Material: Nylon 6/6
Contact Type: Socket
Packaging Quantity: 500
Rectangular Power Connector Type: Housing
Number of Signal Positions: 0
Housing Color: Red
Sealable: No
Operating Temperature Range: -20 – 105 °C, -4 – 221 °F
Operating Voltage: 600 VAC, 600 VDC
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-172164-2 RoHS compliant?
Yes, 1-172164-2 is RoHS compliant.
What is the lead time for 1-172164-2?
The standard lead time for 1-172164-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
9 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.2430
10,000
$0.1496
15,000
$0.1184
20,000 +
$0.1160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!