- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172159-9
TE Connectivity / AMP Brand
1-172159-9
MINI UNIVERSAL M-N-L CAP 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Receptacle (Cap)
- Mini-Universal MATE-N-LOK
- 4.14 mm Centerline
- Double-Row Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172159-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C