- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172159-5
TE Connectivity / AMP Brand
1-172159-5
4CIR MINI-UMNL CAP GREEN
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Receptacle (Cap)
- Mini-Universal MATE-N-LOK
- 4.14 mm Centerline
- Double-Row Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-172159-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9.5/Contact A |
| Operating Temperature: | -20 to 105 °C |
-
This product is discontinued, but still in stock.