- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172159-2
1-172159-2
TE Connectivity / AMP Brand
MINI UNIVERSAL M-N-L CAP 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI UNIVERSAL M-N-L CAP 4P
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 4
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 11721592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$1.2663
1,000
$1.2632
2,500
$1.2600
4,500
$1.2569
9,000
$0.6633
13,500
$0.4562
18,000 +
$0.4471
Click for Quote
Log in
to unlock special pricing