- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-172157-9
1-172157-9
TE Connectivity / AMP Brand
2CIR MINI U-M-N-L CAP BLCK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2CIR MINI U-M-N-L CAP BLCK
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 2
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 11721579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172157-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,000
$0.8065
4,000
$0.4963
6,000
$0.3929
8,000 +
$0.3850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT