Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-172157-6

2CIR MINI U-M-N-L CAP BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2CIR MINI U-M-N-L CAP BLUE
Product Highlights:
  • Housing
  • Housing Type = Receptacle (Cap)
  • Mini-Universal MATE-N-LOK
  • 4.14 mm Centerline
  • In-Line Contact Layout
Search Keywords: 11721576
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-172157-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Housing Material: Nylon 66
Panel Mount Feature: With
UL Flammability Rating: UL 94V-0
Number of Rows: 1
Contact Layout: Inline
Glow Wire Rating: Standard Part - Not Glow Wire
Number of Positions: 2
Connector Mounting Type: Panel Mount
Termination Method to Wire & Cable: Crimp
Multiple Contact Types: Without
Connector & Housing Type: Receptacle
Sealable: No
Housing Color: Blue
Contact Retention Within Housing: Without
Packaging Method: Bag
Contact Type: Pin
Rectangular Power Connector Type: Housing
Packaging Quantity: 500
UL Rating: Recognized
Panel Mount Feature Type: Mounting Ears
Operating Temperature Range: -20 – 105 °C, -4 – 221 °F
Operating Voltage: 600 VAC, 600 VDC
Centerline (Pitch): .165 in, 4.2 mm
Connector System: Wire-to-Panel , Wire-to-Wire
Agency/Standard: CSA , UL
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Approved Standards: UL E28476
Connector Height: 11.8 mm
Product Length: 23.7 mm
Product Width: 10.8 mm
Panel Thickness (Recommended): .031 – .078 in, .8 – 2 mm
CSA Rating: Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-172157-6 RoHS compliant?
Yes, 1-172157-6 is RoHS compliant.
What is the lead time for 1-172157-6?
The standard lead time for 1-172157-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.4637
4,000
$0.2854
6,000
$0.2259
8,000 +
$0.2214
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!