Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-172156-2

1 POS SR MINI UNIV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1 POS SR MINI UNIV
Search Keywords: 11721562
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-172156-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909980
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    1
  • Packaging Quantity:
    1200
  • Number of Signal Positions:
    0
  • Connector System:
    Wire-to-Wire
  • Rectangular Power Connector Type:
    Housing
  • Contact Type:
    Pin
  • Number of Power Positions:
    1
  • Number of Rows:
    1
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Color:
    Red
  • Housing Material:
    Nylon 66 GF
  • Sealable:
    No
  • Packaging Method:
    Package
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Housing Type:
    Receptacle
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Operating Voltage:
    600 VAC, 600 VDC
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-172156-2 RoHS compliant?
Yes, 1-172156-2 is RoHS compliant.
What is the lead time for 1-172156-2?
The standard lead time for 1-172156-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
9 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.6022
10,000
$0.3188
15,000
$0.2244
20,000 +
$0.2199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!