- Home ›
- All Products›
- 1-1721547-1
1-1721547-1
TE Connectivity / AMP Brand
PCJ-109D3MH-WG,000M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCJ-109D3MH-WG,000M
Search Keywords: 117215471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1721547-1
-
Alias/AKA:PCJ-109D3MH-WG,000M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Initial Resistance:1000 MΩ
-
Coil Voltage Rating:9 VDC
-
Contact Voltage Rating:250 VAC
-
Coil Resistance:405 Ω
-
Contact Limiting Making Current:5 A
-
Contact Limiting Continuous Current:5 A
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Power Relay Type:Standard
-
Environmental Category of Protection:RTIII
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Clearance Class:5 – 8 mm
-
Contact Limiting Breaking Current:5 A
-
Width Class (Mechanical):6 – 8 mm
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Number of Poles:1
-
Contact Limiting Short-Time Current:5 A
-
Coil Power Rating Class:150 – 200 mW
-
Length Class (Mechanical):20 – 25 mm
-
Contact Current Rating (Max):5 A
-
Contact Arrangement:1 Form A (NO)
-
Coil Magnetic System:Monostable, DC
-
Height Class (Mechanical):14 – 15 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Material:AgNi
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating DC:200 mW
-
Contact Switching Load (Min):100mA @ 5V
-
Packaging Method:Bundle
-
Insulation Creepage Class:7.5 – 8 mm
-
Product Length:.803 in, 20.39 mm
-
Contact Current Class:16 A, 2 – 5 A
-
Product Weight:4 g, .141 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Switching Voltage (Max):250 VAC, 30 VDC
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Height:.591 in, 15.01 mm
-
Product Width:.276 in, 7 mm
-
Insulation Clearance Between Contact & Coil:.295 in, 7.5 mm
-
Insulation Special Features:7000V Initial Surge Withstand Voltage between Contacts & Coil
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,850
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
75
Price (USD)
Qty
Unit Price
250
$1.39
300
$1.41
500
$1.36
950
$1.34
3,000
$1.31
5,000
$1.19
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing