- Home ›
- All Products›
- 1-172129-1
1-172129-1
TE Connectivity / AMP Brand
250 FASTON HSG, CAP 2P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG, CAP 2P NATURAL
Search Keywords: 11721291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Orientation:Straight
-
Housing Material:Nylon
-
Number of Positions:2
-
Sealable:No
-
Packaging Quantity:100
-
Mating Alignment:With
-
Contact Mating Retention:With
-
Primary Product Color:Natural
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.12 in, 28.5 mm
-
Terminal Type:Tab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.3029
1,000
$0.2845
2,500
$0.2722
5,000
$0.2292
7,500
$0.2229
25,000
$0.1911
50,000
$0.1906
100,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing